• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3UG4581-1AW30 3UG45811AW30 Isolation monitor

1/6
Product type
Isolation monitor
Operating voltage
240 V
Type
3UG4581-1AW30
Dim
(L x W x H) 100 x 22.5 x 78 mm
Weight
153 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 465.00 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Snap-on mounting on DIN-rail 35 mm
  • Design of the Electrical Connection: screw terminals.
Type

3UG4581-1AW30

Product type

Isolation monitor

Operating voltage

240 V

Dim

(L x W x H) 100 x 22.5 x 78 mm

Weight

153 g

Width

22.5 mm

Height

78 mm

Length

100 mm

22.5

For three-phase supply system

78 mm

100 mm

FALSE

10 µF

FALSE

TRUE

Screw connection

AC/DC

0

0

1

Documents & Downloads

Datasheet

Datasheet 1750909 Siemens 3UG4581-1AW30 3UG45811AW30 Isolation monitor

User & Safety Instructions

User & Safety Instructions 1750909 Siemens 3UG4581-1AW30 3UG45811AW30 Isolation monitor

Description

Digital monitoring relay Current monitoring, 22.5 mm for IO-Link 0.05...10.0 A AC/DC Overcurrent and undercurrent Transformer scaling factor Hysteresis 0.01 to 5.0 A ON-delay time Tripping delay time 1 change-over contact, spring-type connection system