• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3UG4614-1BR28-0AA3 Monitoring relay

Product type
Monitoring relay
Operating voltage
690 V
Type
3UG4614-1BR28-0AA3
Dim
(L x W x H) 91 x 22.5 x 92 mm
Weight
144 g
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 160.72 / piece)
€ 28,929.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Snap-on mounting
  • Design of the Electrical Connection: screw terminals.
Type

3UG4614-1BR28-0AA3

Product type

Monitoring relay

Operating voltage

690 V

Dim

(L x W x H) 91 x 22.5 x 92 mm

Weight

144 g

Width

22.5 mm

Height

92 mm

Length

91 mm

Documents & Downloads

Datasheet

Datasheet 1743813 Siemens 3UG4614-1BR28-0AA3 Monitoring relay

User & Safety Instructions

User & Safety Instructions 1743813 Siemens 3UG4614-1BR28-0AA3 Monitoring relay

Description

Position switch in compact design 30 mm wide with connector plug M12 Snap-action contacts 1 NO+1 NC with roller plunger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.