• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3UG4582-1AW30 Isolation monitor

1/5
Image similar
Product type
Isolation monitor
Operating voltage
240 V
Type
3UG4582-1AW30
Dim
(L x W x H) 100 x 22.5 x 78 mm
Weight
160 g
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Snap-on mounting on DIN-rail 35 mm
  • Design of the Electrical Connection: screw terminals.
Type

3UG4582-1AW30

Product type

Isolation monitor

Operating voltage

240 V

Dim

(L x W x H) 100 x 22.5 x 78 mm

Weight

160 g

Width

22.5 mm

Height

78 mm

Length

100 mm

Documents & Downloads

Datasheet

Datasheet 1743812 Siemens 3UG4582-1AW30 Isolation monitor

User & Safety Instructions

User & Safety Instructions 1743812 Siemens 3UG4582-1AW30 Isolation monitor

Description

USB PC cable for connection to the USB interface of a PC, for communication with SIMOCODE pro or SIRIUS 3RW44 soft starter or modular safety system 3RK3 via the system interface