
Siemens 3VA2612-6HL42-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 500 - 1250 A
Highlights & Details
Our service for you
Technical specifications
- Product type
Circuit breaker
- Type
3VA2612-6HL42-0AA0
- Amperage adjustment range (min.)
500 A
- Amperage adjustment range (max.)
1250 A
- Adjustment range (amperage)
500 - 1250 A
- No. of pins
4-pin
- Mounting type
Fixed
- Breaking capacity rating
H
- OCR type
ETU320
- Content
1 pc(s)
- RoHS-compliant
Yes
0
0
1250 A
4
0
516 W
IP40
Front side
FALSE
Other
Rocker lever
FALSE
85 kA
TRUE
FALSE
FALSE
Built-in device fixed built-in technique
TRUE
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2868014 Siemens 3VA2612-6HL42-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 500 - 1250 A
User & Safety Instructions
User & Safety Instructions 2868014 Siemens 3VA2612-6HL42-0AA0 Circuit breaker 1 pc(s) Adjustment range (amperage): 500 - 1250 A
What kind of Circuit Breakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































