• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA9254-0JC22 Installation accessories 1 pc(s) (W x H x D) 140 x 97.8 x 64.9 mm

1/2
Image similar
Product type
Installation accessories
Type
3VA9254-0JC22
Compatible with series
Siemens 3VA series
Compatible with
Siemens
Depth
64.9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TERMINAL COVER PLUG-IN, DRAW-OUT SOCKETS

Our service for you

Technical specifications

Product type

Installation accessories

Type

3VA9254-0JC22

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Depth

64.9 mm

Width

140 mm

Height

97.8 mm

Dim

(W x H x D) 140 x 97.8 x 64.9 mm

Content

1 pc(s)

RoHS-compliant

Yes

Connection technique

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1728829 Siemens 3VA9254-0JC22 Installation accessories 1 pc(s) (W x H x D) 140 x 97.8 x 64.9 mm

User & Safety Instructions

User & Safety Instructions 1728829 Siemens 3VA9254-0JC22 Installation accessories 1 pc(s) (W x H x D) 140 x 97.8 x 64.9 mm

Description

terminal cover for plug-in and draw-out sockets accessory for: circuit breaker, 3 pole 3VA1 250 Connection technology for 3VA molded-case circuit breakers The connection technology of the 3VA molded case circuit breakers is designed to support uncomplicated and convenient commissioning of the 3VA molded case circuit breakers and to meet all installation requirements. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)