Image similar
Transformer
24 V
1.04 A
1 x
1 x
25 VA
230 V
Screws
CEE 7/16 CEE plug
90 mm
79 mm
78 mm
(L x W x H) 78 x 90 x 79 mm
1 x 24 V
EI 60/20
1 x 230 V
50-60 Hz
1 pc(s)
T 40/B
Screw fastening
UL/CSA-RECOGNIZED
Yes
IP00
4AM2342-4TN00-0EA0
+40 °C
40 °C
0.74 %
62
79 mm
78 mm
FALSE
Other
IP00
FALSE
FALSE
FALSE
25 W
FALSE
FALSE
B
FALSE
17.6 %
25 VA
yes
Datasheet 1732158 Siemens 4AM23424TN000EA0 Transformer 1 x 230 V 1 x 24 V 25 VA 1.04 A
User & Safety Instructions 1732158 Siemens 4AM23424TN000EA0 Transformer 1 x 230 V 1 x 24 V 25 VA 1.04 A