Image similar
Transformer
230 V
0.17 A
1 x
1 x
40 VA
242 V
230 V
218 V
Screws
CEE 7/16 CEE plug
68 mm
75 mm
80 mm
(L x W x H) 80 x 68 x 75 mm
1 x 230 V
EI 66/22
1 x 242 V, 230 V, 218 V
50-60 Hz
1 pc(s)
T 40/B
Screw fastening
UL/CSA-RECOGNIZED. cRUus
Yes
IP00
4AM2642-4TT10-0FA0
+40 °C
0.76 %
68
75 mm
80 mm
FALSE
Other
IP00
FALSE
FALSE
FALSE
40 W
FALSE
FALSE
B
FALSE
15.3 %
40 VA
not relevant
Datasheet 1732166 Siemens 4AM26424TT100FA0 Transformer 1 x 242 V, 230 V, 218 V 1 x 230 V 40 VA 0.17 A
User & Safety Instructions 1732166 Siemens 4AM26424TT100FA0 Transformer 1 x 242 V, 230 V, 218 V 1 x 230 V 40 VA 0.17 A