• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4AM48424TN000EA0 20.8 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 20.8 A

Technical specifications

Output voltage

24 V

Output current

20.8 A

Connection

Screw terminal

Content

1 pc(s)

Test mark

EN 61558-2-2. -2-6 UL/CSA-RECOGNIZED

RoHS-compliant

Yes

Protection class

IP00

Type

4AM4842-4TN00-0EA0

Max. ambient temperature

40 °C

122

121 mm

134 mm

Other

IP00

FALSE

500 W

FALSE

FALSE

B

FALSE

3.8 %

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2877337 Siemens 4AM48424TN000EA0 20.8 A

User & Safety Instructions

User & Safety Instructions 2877337 Siemens 4AM48424TN000EA0 20.8 A

What kind of Mains Transformers are you looking for?