• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4AV26012EB000A 0.36 kW

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 0.36 kW

Our service for you

Technical specifications

Output voltage

24 V DC

0.36 kW

Connection

Screw terminal

Content

1 pc(s)

Insulation class

T 60/B

Test mark

EN 61558-2-6. EN61131-2

RoHS-compliant

Yes

Protection class

IP00

Features

+ rectifier

Type

4AV2601-2EB00-0A

Max. ambient temperature

60 °C

Efficiency

5 %

150

200 mm

140 mm

150 mm

AC

Screw connection

FALSE

FALSE

IP00

FALSE

15 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2877441 Siemens 4AV26012EB000A 0.36 kW

User & Safety Instructions

User & Safety Instructions 2877441 Siemens 4AV26012EB000A 0.36 kW

What kind of Mains Transformers are you looking for?