• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4AV24002EB001A 0.24 kW

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 0.24 kW

Technical specifications

Output voltage

24 V DC

0.24 kW

Connection

Spring-loaded heavy duty connector

Content

1 pc(s)

Insulation class

T 60/B

RoHS-compliant

Yes

Protection class

IP00

Features

+ rectifier

Type

4AV2400-2EB00-1A

Max. ambient temperature

60 °C

Efficiency

5 %

120

170 mm

128 mm

120 mm

AC

Other

FALSE

FALSE

IP00

FALSE

10 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2877437 Siemens 4AV24002EB001A 0.24 kW

User & Safety Instructions

User & Safety Instructions 2877437 Siemens 4AV24002EB001A 0.24 kW

What kind of Mains Transformers are you looking for?