• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4AM52425AT100FA0 2.74 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 2.74 A

Technical specifications

Output voltage

230 V

Output current

2.74 A

Connection

Push-fit + Scew-fit

Content

1 pc(s)

Test mark

UL/CSA-RECOGNIZED

RoHS-compliant

Yes

Protection class

IP00

Type

4AM5242-5AT10-0FA0

Max. ambient temperature

40 °C

152

144 mm

110 mm

FALSE

Other

IP00

FALSE

FALSE

FALSE

630 W

FALSE

FALSE

B

FALSE

3.7 %

630 VA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2877339 Siemens 4AM52425AT100FA0 2.74 A

User & Safety Instructions

User & Safety Instructions 2877339 Siemens 4AM52425AT100FA0 2.74 A

What kind of Mains Transformers are you looking for?