
Number
Total (€ 1,149.00 / piece)
€ 1,149.00
incl. VAT
14-day return policy included
Highlights & Details
3-PH. SITAS-TRANSFORMER
- 1 x 693 V, 660 V, 627 V
- 1 x 230 V
- 10.9 A
- 2500 VA
Our service for you
Technical specifications
- Proof of Suitability: CE
- Product type
Transformer
- Output voltage
230 V
- Output current
10.9 A
- No. of outputs
1 x
- No. of inputs
1 x
2500 VA
- Input voltage
693 V
660 V
627 V
- Connection
Screws
CEE 7/16 CEE plug
- Width
194 mm
- Height
180 mm
- Length
178 mm
- Dim
(L x W x H) 178 x 194 x 180 mm
- Output voltage (number x voltage)
1 x 230 V
- Design type
EI 192/110
- Input voltage (number x voltage)
1 x 693 V, 660 V, 627 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Insulation class
T 40/B
- Mounting type
Screw fastening
- Test mark
CE
- RoHS-compliant
Yes
- Protection class
IP00
- Type
4AM6542-5LT10-0FA0
- Max. ambient temperature
+40 °C
- Min. ambient temperature
40 °C
- Efficiency
0.96 %
194
180 mm
178 mm
FALSE
Other
IP00
693-693 V
660-660 V
627-627 V
FALSE
FALSE
FALSE
FALSE
FALSE
B
FALSE
1.8 %
230-230 V
2500 VA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1706733 Siemens 4AM65425LT100FA0 Transformer 1 x 693 V, 660 V, 627 V 1 x 230 V 2500 VA 10.9 A
User & Safety Instructions
User & Safety Instructions 1706733 Siemens 4AM65425LT100FA0 Transformer 1 x 693 V, 660 V, 627 V 1 x 230 V 2500 VA 10.9 A
Description
TRANSFORMER SITAS PHASES:3 PN/PN(S6)(KVA):0,44 /1,8 UPRI(V):Y500-400/D289-230 USEC(V):Y 400 / D 230 ISEC(A):0,72-1,25 F(HZ):50...60 VECTOR GR./SHIELD WNG.:IIIIII0 /0 TA/ISOKL:40 /B IP54 TYPE OF TERMINALS:SCREW CONNECTION INSTALLATION:SCREW EN 61558-2-1, -2-2, -2-4 UL/CSA-RECOGNIZED CONTROL CIRCUIT TRANSFORMER ISOLATION TRANSFORMER






























