• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SD74183 WINCC RT ADVANCED V12 (4096) SW PACKAGE Connector piece 335 V 1 pc(s)

1/2
Image similar
Product type
Connector piece
Nominal voltage
335 V
Content
1 pc(s)
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 135 g
Nominal voltage

335 V

Product type

Connector piece

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1725738 Siemens 5SD74183 WINCC RT ADVANCED V12 (4096) SW PACKAGE Connector piece 335 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1725738 Siemens 5SD74183 WINCC RT ADVANCED V12 (4096) SW PACKAGE Connector piece 335 V 1 pc(s)

Description

SIMATIC WinCC Runtime Advanced SW package for SIMATIC IPC 4096 PowerTags, includes: WinCC Runtime Advanced 4096 PowerTags, V12 SP1, SIMATIC WinCC Recipes+Logging for Runtime Advanced, Supply only if the same number of SIMATIC IPCs is ordered on the same order slip

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)