• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SD74282 crossbar, for busbar system Connector piece 1 pc(s)

Image similar
Product type
Connector piece
Dim
(W x H x D) 11.7 x 45 x 56.4 mm
Content
1 pc(s)
Width
11.7 mm
Height
45 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 75g
Product type

Connector piece

Dim

(W x H x D) 11.7 x 45 x 56.4 mm

Content

1 pc(s)

Width

11.7 mm

Height

45 mm

Depth

56.4 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1751037 Siemens 5SD74282 crossbar, for busbar system Connector piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1751037 Siemens 5SD74282 crossbar, for busbar system Connector piece 1 pc(s)

Description

ALPHA, cross arm, for busbar system, W: 750 mm, zinc-plated

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)