
1/2
Circuit breaker
1
B
Yes
40 A
40 A
Grey
(W x H x D) 18 x 90 x 76 mm
1 pc(s)
440 V
230 V
400 V
SENTRON
18 mm
90 mm
76 mm
AC
70 mm
40 A
400 V
50-60 MHz
B
3
3
2
1
IP20
1
FALSE
TRUE
1
10 kA
10 kA
10 kA
10 kA
yes
Datasheet 1418993 Siemens 5SL41406 5SL4140-6 Circuit breaker 1-pin 40 A 230 V, 400 V
User & Safety Instructions 1418993 Siemens 5SL41406 5SL4140-6 Circuit breaker 1-pin 40 A 230 V, 400 V
The necessary accessories are required to use the article as described.