• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5ST3738 5ST3738 Pin busbar 214 mm 1 pc(s)

Image similar
Product type
Pin busbar
Length
214 mm
Width
18 mm
Dim
(L x W) 214 mm x 18 mm
Weight
0.0750 kg
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pin busbar

Length

214 mm

Width

18 mm

Dim

(L x W) 214 mm x 18 mm

Weight

0.0750 kg

Content

1 pc(s)

Type

5ST3738

RoHS-compliant

Yes

3

10 mm²

214 m

12

Pin

4

18

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044424 Siemens 5ST3738 5ST3738 Pin busbar 214 mm 1 pc(s)

Description

Pin busbar, touch-proof, 10mm2 3-phase, 214mm long, with end caps additional components for residual current-protection devices and circuit breaker of Siemens. The additional components from Siemens are an important part of SENTRON protection devices for electrical installation. As accessories for FI and circuit breaker, they offer many possibilities for realizing Diverser functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all FI- and circuit-breakers. You have a suitable device for every requirement. The Siemens accessories for fault current and circuit breaker are distinguished above all by: 1. Universal mountable of all additional components. 2. Easy to install and connect. 3. Reliable protection during installation thanks to standard touch protection. 4. Optimal technology for your safety - only from Siemens.

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)