• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SP37202KK01 5SP3720-2KK01 Main RCCB 20 A 230 V, 400 V

Image similar
Product type
Main RCCB
Number of pins
1
Release characteristics
E
Nominal current - rounded value
20 A
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 14 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP40, with the connected conductors
Product type

Main RCCB

Number of pins

1

Release characteristics

E

RoHS-compliant

Yes

Nominal current - rounded value

20 A

Nominal current

20 A

Factory colour

Grey

Dim

(W x H x D) 27 x 151.3 x 89.5 mm

Content

1 pc(s)

Operating voltage

440 V

Nominal voltage

230 V

400 V

Compatible with (details)

SENTRON

Width

27 mm

Height

151.3 mm

Depth

89.5 mm

Busbar

50 Hz

20 A

230 V

E

690 V

1

25 A

2

3

6 kV

IP40

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1727013 Siemens 5SP37202KK01 5SP3720-2KK01 Main RCCB 20 A 230 V, 400 V

User & Safety Instructions

User & Safety Instructions 1727013 Siemens 5SP37202KK01 5SP3720-2KK01 Main RCCB 20 A 230 V, 400 V

Description

Miniature circuit breaker 230/400 V 10kA, 1-pole, B, 16A for railway applications

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)