
1/2
Image similar
Main RCCB
1
E
Yes
25 A
25 A
Grey
(W x H x D) 26.8 x 128 x 76.3 mm
1 pc(s)
440 V
230 V
400 V
SENTRON
26.8 mm
128 mm
76.3 mm
DIN rail
50 Hz
25 A
230 V
E
690 V
1
25 A
2
3
6 kV
IP40
FALSE
yes
Datasheet 1702957 Siemens 5SP37253 5SP3725-3 Main RCCB 25 A 230 V, 400 V
Datasheet 1702957 Siemens 5SP37253 5SP3725-3 Main RCCB 25 A 230 V, 400 V
User & Safety Instructions 1702957 Siemens 5SP37253 5SP3725-3 Main RCCB 25 A 230 V, 400 V