

Switch-off description: without delay
RCBO
2
B
0.03 A
Yes
(W x H x D) 36 x 90 x 70 mm
1 pc(s)
20 A
20 A
10
230 V
36 mm
90 mm
70 mm
AC
70 mm
20 A
230 V
B
264 V
0.03 A
A
1 kA
3
2
2
2
IP20
1
TRUE
20 kA
0.75-35 mm²
0.75-35 mm²
TRUE
TRUE
2
TRUE
4
10
Undelayed
10
yes
Datasheet 1419176 Siemens 5SU13546KK20 RCBO 2-pin 20 A 0.03 A 230 V
User & Safety Instructions 1419176 Siemens 5SU13546KK20 RCBO 2-pin 20 A 0.03 A 230 V
The necessary accessories are required to use the article as described.