• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SU13546KK40 RCBO 2-pin 40 A 0.03 A 230 V

Product type
RCBO
Number of pins
2
Release characteristics
B
Differential current rating
0.03 A
Nominal current - rounded value
40 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating frequency: 50 Hz
Type

Switch-off description: without delay

Product type

RCBO

Number of pins

2

Release characteristics

B

Differential current rating

0.03 A

RoHS-compliant

Yes

Dim

(W x H x D) 36 x 90 x 70 mm

Content

1 pc(s)

Nominal current

40 A

Nominal current - rounded value

40 A

Switch-off capacity

10

Nominal voltage

230 V

Width

36 mm

Height

90 mm

Depth

70 mm

AC

70 mm

40 A

230 V

B

264 V

0.03 A

A

1 kA

3

2

2

2

IP20

1

TRUE

15 kA

TRUE

2

TRUE

4

10

Undelayed

10

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1419201 Siemens 5SU13546KK40 RCBO 2-pin 40 A 0.03 A 230 V

User & Safety Instructions

User & Safety Instructions 1419201 Siemens 5SU13546KK40 RCBO 2-pin 40 A 0.03 A 230 V

Description

FI/LS switch, 10 kA, 1P+N, type A, 30 mA, B-Char, in: 40 A, UN AC: 230 V FI/LS for combined short-circuit protection and touch protection. Siemens' patented FI/LS switches - as an important component of SENTRON electrical protection devices - enable combined personal, fire and line protection in one device. In addition to the detection of residual currents, they also offer reliable protection against short-circuit and overload thanks to the integrated overcurrent protection device. The Siemens FI/LS switches as a combination of residual current and miniature circuit breakers are characterized above all by: 1. Increased operational safety and plant availability thanks to separate shutdown of the respective circuit. 2. Whether sinusoidal AC fault currents or smooth DC fault currents, Siemens offers the right type and special versions for all requirements. 3. Reliable safety during installation thanks to the standard included comprehensive and touch protection. 4. Tool-free release from the DIN rail or from the busbar network by means of convenient slide-manual operation. 5. Clearly visible switching position indicator. 6. Datamatrix-Code at the front of the device offers quickly and easily all information about the FI/LS-Switch. 7. Be protected according to standards: The FI/LS-switches comply with the regulations of DIN VDE. 8. Optimum technology for your safety - only from Siemens.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)