• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Siemens 5SV33446LA 5SV3344-6LA RCCB A 40 A 0.03 A 400 V

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Depth

70 mm

Height

90 mm

Width

72 mm

Differential current rating

0.03 A

Nominal current

40 A

Nominal voltage

400 V

Switch-off capacity

0.8 kA

Number of pins

4

Release characteristics

A

Documents & Downloads

Datasheet

Datasheet 1731802 Siemens 5SV33446LA 5SV3344-6LA RCCB A 40 A 0.03 A 400 V

User & Safety Instructions

User & Safety Instructions 1731802 Siemens 5SV33446LA 5SV3344-6LA RCCB A 40 A 0.03 A 400 V

Description

SIPLUS S7-1200 CPU 1214C DC/DC/DC -25....+70 °C with conformal coating based on 6ES7214-1AG40-0XB0 . compact CPU, DC/DC/DC, onboard I/O: 14 DI 24 V DC 10 DO 24 V DC 2 AI 0-10 V DC, Power supply: DC 20.4-28.8V DC, Program/data memory 100 KB SIPLUS S7-1200 Central processing unit CPU 1214C DC/DC/DC -25 ... +70 °C with conformal coating based on 6ES7214-1AG40-0XB0