• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SV33116KK12 5SV3311-6KK12 RCCB A 16 A 0.03 A 230 V

1/3
Image similar
Product type
RCCB
Number of pins
2
Release characteristics
A
Differential current rating
0.03 A
Nominal current - rounded value
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Product type

RCCB

Number of pins

2

Release characteristics

A

Differential current rating

0.03 A

Nominal current

16 A

Nominal current - rounded value

16 A

Dim

(W x H x D) 36 x 90 x 70 mm

Switch-off capacity

0.5 kA

Factory colour

Multicolour

Content

1 pc(s)

Nominal voltage

230 V

Width

36 mm

Height

90 mm

Depth

70 mm

RoHS-compliant

Yes

DIN rail

AC

70 mm

16 A

230 V

2000 V

2

0.03 A

A

FALSE

10 kA

1 kA

1

2

2

FALSE

7035

0.7 W

50 Hz

IP20

TRUE

TRUE

6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1731779 Siemens 5SV33116KK12 5SV3311-6KK12 RCCB A 16 A 0.03 A 230 V

Datasheet 1731779 Siemens 5SV33116KK12 5SV3311-6KK12 RCCB A 16 A 0.03 A 230 V

User & Safety Instructions

User & Safety Instructions 1731779 Siemens 5SV33116KK12 5SV3311-6KK12 RCCB A 16 A 0.03 A 230 V

Description

SIPLUS ET 200M IM 153-2 (*BA02) -40...+70 °C Start-up temperature:-25 °C with conformal coating based on 6ES7153-2BA10-0XB0 . Connection ET 200M IM 153-2 High Feature for max. 12 S7-300 modules with redundancy capability, Time stamp. suitable for isochronous mode New features: up to 12 modules can be used Slave Initiative for Drive ES and Switch ES Expanded quantity structure for HART auxiliary variables Operation of the 64-channel modules 32 signals/slot

What kind of RCCBs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)