
1/3
Image similar
RCCB
2
A
0.03 A
25 A
25 A
(W x H x D) 36 x 90 x 70 mm
0.5 kA
1 pc(s)
125 V
36 mm
90 mm
70 mm
Yes
DIN rail
AC
70 mm
25 A
125 V
2000 V
2
0.03 A
A
FALSE
10 kA
1 kA
1
2
2
FALSE
7035
1 W
50 Hz
IP20
TRUE
TRUE
6
yes
Datasheet 1731782 Siemens 5SV33126KK13 5SV3312-6KK13 RCCB A 25 A 0.03 A 125 V
User & Safety Instructions 1731782 Siemens 5SV33126KK13 5SV3312-6KK13 RCCB A 25 A 0.03 A 125 V
The necessary accessories are required to use the article as described.