
1/3
Image similar
RCCB
4
F
0.03 A
80 A
80 A
(W x H x D) 72 x 90 x 70 mm
0.8 kA
1 pc(s)
400 V
72 mm
90 mm
70 mm
Yes
DIN rail
AC
70 mm
80 A
400 V
2000 V
4
0.03 A
F
FALSE
10 kA
3 kA
1
2
4
TRUE
7035
4.1 W
50 Hz
IP20
TRUE
TRUE
6
yes
Datasheet 1731805 Siemens 5SV33473 5SV3347-3 RCCB F 80 A 0.03 A 400 V
User & Safety Instructions 1731805 Siemens 5SV33473 5SV3347-3 RCCB F 80 A 0.03 A 400 V
The necessary accessories are required to use the article as described.