
1/3
Image similar
RCCB
4
A
0.03 A
40 A
40 A
(W x H x D) 72 x 90 x 70 mm
0.8 kA
1 pc(s)
400 V
72 mm
90 mm
70 mm
Yes
DIN rail
AC
70 mm
40 A
400 V
2000 V
4
0.03 A
A
FALSE
10 kA
1 kA
1
2
4
FALSE
7035
3.9 W
Other
IP20
TRUE
TRUE
6
yes
Datasheet 1731801 Siemens 5SV33446KK03 5SV3344-6KK03 RCCB A 40 A 0.03 A 400 V
User & Safety Instructions 1731801 Siemens 5SV33446KK03 5SV3344-6KK03 RCCB A 40 A 0.03 A 400 V
The necessary accessories are required to use the article as described.