
1/3
Image similar
RCCB
2
A
0.03 A
40 A
40 A
(W x H x D) 36 x 90 x 70 mm
0.5 kA
36 pc(s)
230 V
36 mm
90 mm
70 mm
Yes
DIN rail
AC
70 mm
40 A
230 V
2000 V
2
0.03 A
A
FALSE
10 kA
1 kA
1
2
2
FALSE
7035
2.6 W
50 Hz
IP20
TRUE
TRUE
6
not relevant
Datasheet 1731783 Siemens 5SV33146GV01 5SV3314-6GV01 RCCB A 40 A 0.03 A 230 V
Datasheet 1731783 Siemens 5SV33146GV01 5SV3314-6GV01 RCCB A 40 A 0.03 A 230 V
User & Safety Instructions 1731783 Siemens 5SV33146GV01 5SV3314-6GV01 RCCB A 40 A 0.03 A 230 V
The necessary accessories are required to use the article as described.