
1/2
Image similar
Circuit breaker
2
A
Yes
50 A
50 A
Grey
(W x H x D) 36 x 90 x 76 mm
1 pc(s)
5 kA
230 V
400 V
SENTRON
36 mm
90 mm
76 mm
AC
70 mm
50 A
230 V
50-60 MHz
A
250 V
3
3
2
IP20
1
TRUE
TRUE
2
10 kA
10 kA
15 kA
15 kA
4
not relevant
Datasheet 1705692 Siemens 5SY45505 5SY4550-5 Circuit breaker 50 A 230 V, 400 V
User & Safety Instructions 1705692 Siemens 5SY45505 5SY4550-5 Circuit breaker 50 A 230 V, 400 V
The necessary accessories are required to use the article as described.