• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SM26250 5SM2625-0 RCCB AC 63 A 0.3 A 230 V

1/2
Image similar
Product type
RCCB
Number of pins
2
Release characteristics
AC
Differential current rating
0.3 A
Nominal current - rounded value
63 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Product type

RCCB

Number of pins

2

Release characteristics

AC

Differential current rating

0.3 A

Nominal current

63 A

Nominal current - rounded value

63 A

Dim

(W x H x D) 71 x 90 x 70 mm

Content

1 pc(s)

Nominal voltage

230 V

Width

71 mm

Height

90 mm

Depth

70 mm

RoHS-compliant

Yes

63 A

460 V

2

AC

1

2

50 Hz

IP20

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1726156 Siemens 5SM26250 5SM2625-0 RCCB AC 63 A 0.3 A 230 V

User & Safety Instructions

User & Safety Instructions 1726156 Siemens 5SM26250 5SM2625-0 RCCB AC 63 A 0.3 A 230 V

Description

TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):0,6 /3,4 UPRI(V):550-525-500-480-460- 440-415-400-380-230-208 USEC(V):2X115 ISEC(A):2X2,61 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP54 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREW EN 61558-2-1, -2-2, -2-4 UL/CSA-RECOGNIZED CONTROL CIRCUIT TRANSFORMER ISOLATION TRANSFORMER

What kind of RCCBs are you looking for?

More interesting products

(*All information is plus legal VAT)