
Number
Total (€ 83.99 / piece)
€ 83.99
incl. VAT
14-day return policy included
Technical specifications
- Mechanical life (Cycles): 10000
- IP20, for distributor installation, with the connected conductors
- Product type
RCCB
- Number of pins
2
- Release characteristics
A
- Differential current rating
0.3 A
- Nominal current
40 A
- Nominal current - rounded value
40 A
- Dim
(W x H x D) 71 x 90 x 70 mm
- Content
1 pc(s)
- Nominal voltage
230 V
- Width
71 mm
- Height
90 mm
- Depth
70 mm
- RoHS-compliant
Yes
40 A
460 V
2
A
1 kA
1
2
230-230 V
50 Hz
IP20
1.5-25 mm²
1.5-25 mm²
FALSE
-25-45 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1726151 Siemens 5SM26226 5SM2622-6 RCCB A 40 A 0.3 A 230 V
User & Safety Instructions
User & Safety Instructions 1726151 Siemens 5SM26226 5SM2622-6 RCCB A 40 A 0.3 A 230 V
Description
TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):0,68 /3,4 UPRI(V):550-525-500-480-460- 440-415-400-380-230-208 USEC(V):2X115 ISEC(A):2,96-5,92 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:50 /B IP23 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREW EN 61558-2-1, -2-2, -2-4 UL/CSA-RECOGNIZED CONTROL CIRCUIT TRANSFORMER ISOLATION TRANSFORMER































