• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SM23226KK01 5SM2322-6KK01 RCCB A 40 A 0.03 A 230 V

1/2
Image similar
Product type
RCCB
Number of pins
2
Release characteristics
A
Differential current rating
0.03 A
Nominal current - rounded value
40 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Product type

RCCB

Number of pins

2

Release characteristics

A

Differential current rating

0.03 A

Nominal current

40 A

Nominal current - rounded value

40 A

Dim

(W x H x D) 71 x 90 x 70 mm

Content

1 pc(s)

Nominal voltage

230 V

Width

71 mm

Height

90 mm

Depth

70 mm

RoHS-compliant

Yes

40 A

460 V

2

A

3 kA

2

50/60 Hz

IP20

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1753607 Siemens 5SM23226KK01 5SM2322-6KK01 RCCB A 40 A 0.03 A 230 V

User & Safety Instructions

User & Safety Instructions 1753607 Siemens 5SM23226KK01 5SM2322-6KK01 RCCB A 40 A 0.03 A 230 V

Description

Miniature circuit breaker 230/400 V 6kA, 1-pole, C, 13A The miniature circuit breaker is the fuse for short-circuit protection. The miniature circuit breakers from Siemens are an important element of the SENTRON protective components for electronic installations and provide effective protection for personnel and plants by reliably shutting down in the event of an overload or short circuit. User-friendly mounting and connection technology, standardized additional components and an integrated design are the key features of this device family. Whether for infrastructure or for industrial requirements, Siemens provides miniature circuit breakers for all applications and every application area. The Siemens miniature circuit breakers are characterized primarily by: 1. Effective personnel, investment and plant protection against overload and short-circuits. 2. A wide variety of standardized accessories, easy to install and replaceable at any time. 3. Reliable safety during installation due to standard reach-around and touch protection. 4. Toolless removal from the DIN rail or from the bus bar assembly by means of conveniently actuating a manual slide. 5. The data matrix code on the front of the device provides quick and easy access to information on all aspects of miniature circuit breakers. 6. Optimized technology for your safety – only from Siemens. www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/miniature-circuit-breakers.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of RCCBs are you looking for?

More interesting products

(*All information is plus legal VAT)