• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5TG2400 Flush mount timer/power strip analogue 400 W IP20

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Execution of the switching function: From 1-pole
  • Type of switch: Electronic
  • Mounting type: Flush-mounted
  • Operating current: 1.7 A
  • Adjustable time / initial value: 0.5 min.
  • Adjustable time / end value: 10 min.
  • Material: Thermoplastic
Product type

Flush mount timer/power strip

Type

analogue

Used at

Indoors

IP20

Max. switching capacity

400 W

Operating voltage

230 V AC

Factory colour

White

230 V

Flush mounted (plaster)

Basic element with complete housing

White

Electronic

TRUE

Other

1.7 A

Thermoplastic

Other

TRUE

FALSE

Matt

IP20

0

0

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1702256 Siemens 5TG2400 Flush mount timer/power strip analogue 400 W IP20

User & Safety Instructions

User & Safety Instructions 1702256 Siemens 5TG2400 Flush mount timer/power strip analogue 400 W IP20

Description

WinCC/Connectivity Pack V7.4, Option for WinCC V7.4, runtime software, Single license, License key download ******************************* E-mail address required for delivery

More interesting products

(*All information is plus legal VAT)