
Technical specifications
- Cutout depth: 90 mm
- Operating frequency: 50 Hz
- Operating current: 16 A
- Supply voltage max. 250 V
- Connectable conductor cross-rigid, max.: 6 mm²
- Connectable conductor cross-flexible, max.: 6 mm²
- Packaging type
Piece
- Product type
Relay
- Type
5TT4206-3
- Contact type
1 change-over
- Nominal voltage
250 V
- Switching voltage (max.)
250 V DC/AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Electrical lifespan
50000
IP20
- Max. temperature
+40 °C
- Min. temperature
-10 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
DIN rail
Partially electronic
90 mm
16 A
0
0
1
1
AC
AC/DC
50.0-50.0 Hz
AC
250-250 V
16 A
1200 W
400 VA
0
0
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1725857 Siemens 5TT4206-3 Relay Nominal voltage: 250 V Switching current (max.): 16 A 1 change-over Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1725857 Siemens 5TT4206-3 Relay Nominal voltage: 250 V Switching current (max.): 16 A 1 change-over Piece 1 pc(s)
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































