• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6BK1700-0BA20-0AA0 PLC communication module 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

PLC communication module

Operating voltage

24 V DC

Display

No

IP20

Type

6BK1700-0BA20-0AA0

Min. ambient temperature

0 °C

Max. ambient temperature

55 °C

Manufacturer part #

6BK17000BA200AA0

Fitting type (details)

Top hat DIN rail mounting

Dim

(L x W) 90 mm x 71.5 mm

Operating voltage

19.2 - 28.8 V DC

Max. operating voltage

28.8 V DC

Min. operating voltage

19.2 V DC

Real-time clock

Yes

Width

71.5 mm

Length

90 mm

Series

Logo! 9

71.5

90 mm

58.5 mm

FALSE

FALSE

1

0

0

0

0

0

0

1

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

TRUE

None

None

FALSE

FALSE

FALSE

FALSE

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Serial

FALSE

FALSE

FALSE

Documents & Downloads

Datasheet

Datasheet 1486993 Siemens 6BK1700-0BA20-0AA0 PLC communication module 24 V DC

User & Safety Instructions

User & Safety Instructions 1486993 Siemens 6BK1700-0BA20-0AA0 PLC communication module 24 V DC

Description

LOGO! CMK2000 communication module for INTEGRATING THE LOGO! 8 in the KNX connection DC 24V 0.04A 1 RJ45 port for Ethernet 50 communication objects Time synchronization Configuration/diagnostics via web interface The CMK2000 is a communication module from THE LOGO! - family with KNX interface. With the help of the CMK2000, THE LOGO can be displayed! 8 into the KNX system.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 584.99*

More interesting products

(*All information is plus legal VAT)