
Highlights & Details
LOGO! 24 CE
- Eight basic devices for all voltages, with a large display or without display
- Compatible with current expansion modules
- Sending emails
- Support additional cloud services through open MQTT communication
- Performance improvements in accessing web servers
Technical specifications
- Switching capacity of the contacts:
- For inductive load, max. 3 A
- At resistive load, max. 10 A
- Timers:
- Number 400; max. 400, depending on function
- Power reserve 480 h
- Product type
PLC controller
- Operating voltage
24 V DC
- Display
Yes
- Timer
Yes
- Power backup type
480 h
IP20
- Type
6ED1052-1CC08-0BA2
- Short-circuit-proofing
Yes
- Min. ambient temperature
-20 °C
- Max. ambient temperature
+55 °C
- Manufacturer part #
6ED10521CC080BA2
- Interference suppression
Conforms to EN 55 011 (limiting value class B)
- Fitting type (details)
On top hat rail 35 mm, 4 division units wide
- Dim
(L x W) 90 mm x 71.50 mm
- No. of outputs (max.)
4
- No. of inputs (max.)
8
- No. of transistor outputs (max.)
4
- No. of analogue outputs
8
- No. of analogue inputs
4
- No. of digital inputs (max.)
24
- Operating voltage
20.4 - 28.8 V DC
- Max. operating voltage
28.8 V DC
- Min. operating voltage
20.4 V DC
- Real-time clock
Yes
- Width
71.50 mm
- Length
90 mm
- Series
Logo! 9
- Certification
UL approval. · FM-approved · VDE 0631 · IEC 61131
- Weight
230 g
71.5
90 mm
60 mm
0.3 A
8
4
4
0
DC
1
0
0
0
0
0
0
0
None
None
IP20
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3124350 Siemens 6ED1052-1CC08-0BA2 PLC controller 24 V DC
User & Safety Instructions
User & Safety Instructions 3124350 Siemens 6ED1052-1CC08-0BA2 PLC controller 24 V DC
Information
Information 3124350 Siemens 6ED1052-1CC08-0BA2 PLC controller 24 V DC
Description
This text is machine translated.
Features
- LOGO! 24CE, LOGIC MODULE, DISPLAY SV/E/A: 24V/24V/24V TRANS., 8DI (4AE)/4DA, SP. 400 blocks, modularly expandable, Ethernet integrated. Web server, Datalog, custom web pages, standard microSD card for LOGO! Soft Comfort from V8.4, older projects executable Cloud integration, MQTT in all LOGO! 8.4 basic devices
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 328.96*




































