
Number
Total (€ 164.99 / piece)
€ 164.99
incl. VAT
14-day return policy included
Highlights & Details
LOGO! 230RCE
- Eight basic devices for all voltages, with a large display or without display
- Compatible with current expansion modules
- Sending emails
- Support additional cloud services through open MQTT communication
- Performance improvements in accessing web servers
Technical specifications
- Switching capacity of the contacts:
- For inductive load, max. 3 A
- At resistive load, max. 10 A
- Timers:
- Number 400; max. 400, depending on function
- Power reserve 480 h
- Product type
PLC controller
- Operating voltage
115 V DC
230 V DC
115 V AC
230 V AC
- Display
Yes
- Timer
Yes
- Power backup type
480 h
IP20
- Type
6ED1052-1FB08-0BA2
- Short-circuit-proofing
No
- Min. ambient temperature
-20 °C
- Max. ambient temperature
+55 °C
- Manufacturer part #
6ED10521FB080BA2
- Interference suppression
Conforms to EN 55 011 (limiting value class B)
- Fitting type (details)
On top hat rail 35 mm, 4 division units wide
- Dim
(W x H x D) 71.5 x 90 x 60 mm
- No. of outputs (max.)
4
- No. of inputs (max.)
8
- No. of relay outputs (max.)
4
- No. of analogue outputs
8
- No. of analogue inputs
8
- No. of digital inputs (max.)
24
- Operating voltage
100 - 253 V DC
- Max. operating voltage
253 V DC
- Min. operating voltage
100 V DC
- Width
71.5 mm
- Factory colour
Multicolour
- Depth
60 mm
- Height
90 mm
- Certification
UL approval. · FM-approved · VDE 0631 · IEC 61131
71.5
90 mm
60 mm
10 A
8
4
0
0
AC/DC
1
0
0
0
0
0
0
0
None
None
IP20
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3124353 Siemens 6ED1052-1FB08-0BA2 PLC controller 115 V DC, 230 V DC, 115 V AC, 230 V AC
User & Safety Instructions
User & Safety Instructions 3124353 Siemens 6ED1052-1FB08-0BA2 PLC controller 115 V DC, 230 V DC, 115 V AC, 230 V AC
Information
Information 3124353 Siemens 6ED1052-1FB08-0BA2 PLC controller 115 V DC, 230 V DC, 115 V AC, 230 V AC
Description
THE PERFECT INTRODUCTION TO AUTOMATION AND DIGITIZATION
LOGO! – Compact control with cloud interface
LOGO Is a versatile small controller, with which you can solve numerous automation tasks.
Additional modules and a variety of communication options to create the LOGO! To the convincing solution
For almost every conceivable application. LOGO is compact, smart, flexible – and now even has one
Direct line into the cloud.
Modular expansion
With the LOGO! Modules you can expand the functionality of your small control system and fit it
flexible. Thus you reach your destination in many different areas perfectly.
Easy programming
Program your LOGO! With pre-defined function modules. always fast and
Efficient - even without programming skills.
Versatile communication
LOGO Supports numerous communication standards and provides interfaces for connection to SIMATIC controllers, panels and last but not least to the cloud. So you can LOGO! for
Use many different projects.
Unlock the power of cloud connectivity – with LOGO! 8.4
Efficient monitoring and management of processes is a challenge without adequate data transparency.
LOGO! 8.4 provides end-to-end connectivity and enables effortless remote access
Applications, by using pre-configured cloud connectivity solutions or an independent
Open MQTT communication.
Moreover, LOGO! 8.4 a native e-mail delivery functionality that allows you to
Set up data-triggered notification systems.
Benefit from improved performance while maintaining ease of use,
Simplified proactive management and enhanced service support.
Possible applications:
· Simple remote monitoring and remote control tasks (also in private applications like controlling of heating, windows, garden watering)
· Building automation, for example building equipment for HVAC and pump control
· Irrigation, automatic feeding plants for agriculture
· Remote control and monitoring of simple machine control
· Remote control and monitoring of level, pressure, temperature and flow as well as valve control in the water/waste water industry
· Location monitoring in the logistics sector (e.g. vehicles, refrigerated vans, containers)
· Simple power monitoring
This text is machine translated.
Features
- LOGO! 230RCE, logic module, display SV/I/A: 115V/230V/RELAY, 8 DE/4 DA, SP. 400 blocks, modular expandable, Ethernet, integrated. Web server, Datalog, custom web pages, standard microSD card for LOGO! Soft Comfort from V8.4, older projects executable Cloud integration, MQTT in all LOGO! 8.4 basic devices
Hints
The free LOGO! 8.3 Software upgrade is available in SIOS (Siemens Industry Online Support):
support.industry.siemens.com/cs/ww/de/view/109783154
A DAMEX check is required to download this upgrade. Please follow the steps below:
support.industry.siemens.com/cs/ww/de/view/109744535
After registration with SIOS and for the download of export-restricted software, the software can be upgraded free of charge.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 194.98*


































