There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PLC controller
115 V DC
230 V DC
115 V AC
230 V AC
No
Yes
480 h
IP20
6ED1052-2FB08-0BA2
No
-20 °C
+55 °C
6ED10522FB080BA2
Conforms to EN 55 011 (limiting value class B)
On top hat rail 35 mm, 4 division units wide
(L x W) 90 mm x 71.50 mm
4
8
4
8
8
24
100 - 253 V DC
253 V DC
100 V DC
71.50 mm
90 mm
UL approval. · FM-approved · VDE 0631 · IEC 61131
71.5
90 mm
58 mm
10 A
8
4
0
0
AC/DC
1
0
0
0
0
0
0
0
None
None
IP20
0
0
yes
Datasheet 3124354 Siemens 6ED1052-2FB08-0BA2 PLC controller 115 V DC, 230 V DC, 115 V AC, 230 V AC
User & Safety Instructions 3124354 Siemens 6ED1052-2FB08-0BA2 PLC controller 115 V DC, 230 V DC, 115 V AC, 230 V AC
Information 3124354 Siemens 6ED1052-2FB08-0BA2 PLC controller 115 V DC, 230 V DC, 115 V AC, 230 V AC
The necessary accessories are required to use the article as described.