• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6EP33333SB000AX0 Rail mounted PSU (DIN) 24 V 5 A No. of outputs:1 x Content 1 pc(s)

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Nominal input voltage

AC 100 V - 240 V

Product type

Rail mounted PSU (DIN)

Max. output current

5 A

Output current (max.) - rounded

5 A

Output type (power supply units)

Fixed voltage

Phases

1

Output voltage (nominal)

24 V

No. of outputs

1 x

Dim

(W x H) 125 mm x 50 mm

Output voltage (max.)

24 V

Output voltage (min.)

24 V

Manufacturer part #

6EP33333SB000AX0

Content

1 pc(s)

PSU features

Regulated

Width

125 mm

Height

50 mm

IP20

Type

6EP3333-3SB00-0AX0

50

135 mm

125 mm

225 mm

50 mm

AC

120 W

IP20

5 A

24 V

5 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044574 Siemens 6EP33333SB000AX0 Rail mounted PSU (DIN) 24 V 5 A No. of outputs:1 x Content 1 pc(s)

Description

SITOP PSU4200 1AC 24 V/5 A regulated power supply PSU4200 input: AC 120/240 V output: DC 24 V/5 A The 1-phase power supplies SITOP PSU4200 are designed for basic requirements in the industrial environment and offer all important functions at a reasonable price. The input with automatic voltage range switching enables the connection to various 1-phase supply networks. Due to their narrow width, the power supplies require a small space on the DIN rail and their good degree of efficiency, low heat loss is generated in the control cabinet. To further increase the 24 V availability, the SITOP PSU4200 power supplies can be combined with buffer, redundancy and selectivity modules. No matter which industry, no matter what requirements - Siemens offers reliable and efficient power supplies for every system.

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)