
Technical specifications
- The type of insulation test: DC 707 V (Type Test)
- Design of the electrical connection for supply voltage: M8, 4-pin
- Product type
PLC interface
- Operating voltage
28.8 V DC
- Height
159 mm
- Length
40 mm
- Width
30 mm
IP65/67
- Type
6ES7157-1AB00-0AB0
- Manufacturer part #
6ES71571AB000AB0
- Dim
(L x W x H) 40 x 30 x 159 mm
- Fitting type (details)
Front Mounting Rail Mounting | | | | wall mounting
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-25 °C
- Series
ET 200
45
159 mm
40 mm
FALSE
DC
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
None
None
FALSE
TRUE
FALSE
FALSE
IP65/IP67
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
20.4-28.8 V
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1741459 Siemens 6ES7157-1AB00-0AB0 6ES71571AB000AB0 PLC interface 28.8 V DC
User & Safety Instructions
User & Safety Instructions 1741459 Siemens 6ES7157-1AB00-0AB0 6ES71571AB000AB0 PLC interface 28.8 V DC
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























