• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK52062RS005AC2 6GK5206-2RS00-5AC2 Industrial Ethernet switch 10 GBit/s PoE

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Industrial Ethernet switch

LAN transfer rate

10000 MBit/s

Transfer rate

10 GBit/s

Working principle

Managed switch

Ethernet ports

6

PoE ports

6

SFP+ ports

2 x

No. of 100 Mbps/1Gbps/10Gbps ports

2 x

10/100/1000 Mbps ports

6 x

RS232 console ports

1 x

Router features

PoE

Type

6GK5206-2RS00-5AC2

Interfaces

RJ45

Operating voltage

54 V DC

Max. ambient temperature

60 °C

Min. ambient temperature

-40 °C

60

147 mm

125 mm

TRUE

IP20

6

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2879331 Siemens 6GK52062RS005AC2 6GK5206-2RS00-5AC2 Industrial Ethernet switch 10 GBit/s PoE

User & Safety Instructions

User & Safety Instructions 2879331 Siemens 6GK52062RS005AC2 6GK5206-2RS00-5AC2 Industrial Ethernet switch 10 GBit/s PoE

Description

SCALANCE XC206-2G PoE Manageable Layer 2 IE PoE Switch, IEC 62443-4-2 certified, 6x 10/100/1000 Mbps RJ45 PoE ports acc. to IEEE802.3at, 2 ports of which according to IEEE802.3bt , 2x 1,000, 10,000 Mbps SFP+, PoE support for 54 V DC Infeed, 240 W PoE Power can be distributed among all ports, 1x console port, diagnostics LED, redundant power supply, temperature range -40 °C to +60 °C, mounting on DIN rail/S7 mounting rail /wall, Redundancy functions, Office features (RSTP, VLAN,.. .), PROFINET device, Ethernet/IP-compliant, C-PLUG slot, IEEE 1588v2 PTP

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.