• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK5993-1AT00-8AA0 Transceiver plug-in

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 409.00 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: locked
Product type

Transceiver plug-in

Type

6GK5993-1AT00-8AA0

Dim

(W x H x D) 14 x 9 x 57 mm

Weight

10 g

Width

14 mm

Height

9 mm

Depth

57 mm

IP20

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

14

9 mm

57 mm

Mini GBIC

0

0

0

0

0

FALSE

FALSE

FALSE

1

TRUE

0

0

849.999999999

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1760237 Siemens 6GK5993-1AT00-8AA0 Transceiver plug-in

User & Safety Instructions

User & Safety Instructions 1760237 Siemens 6GK5993-1AT00-8AA0 Transceiver plug-in

Description

SIMATIC S7-1200, CPU 1211C, compact CPU, AC/DC/relay, onboard I/O: 6 DI 24 V DC 4 DO relay 2A 2 AI 0-10 V DC, Power supply: AC 85-264 V AC at 47-63 Hz, Program/data memory 30 KB

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)