• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK53284TS012AC2 6GK5328-4TS01-2AC2 Industrial Ethernet switch 10 GBit/s

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Industrial Ethernet switch

LAN transfer rate

10000 MBit/s

Transfer rate

10 GBit/s

Working principle

Managed switch

SFP+ ports

4 x

No. of 100 Mbps/1Gbps/10Gbps ports

4 x

10/100/1000 Mbps ports

24 x

Type

6GK5328-4TS01-2AC2

Rack size

483 mm (19")

Interfaces

RJ45

210

147 mm

125 mm

IP20

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2879475 Siemens 6GK53284TS012AC2 6GK5328-4TS01-2AC2 Industrial Ethernet switch 10 GBit/s

User & Safety Instructions

User & Safety Instructions 2879475 Siemens 6GK53284TS012AC2 6GK5328-4TS01-2AC2 Industrial Ethernet switch 10 GBit/s

Description

SCALANCE XCM328 managed layer 2 IE switch, 24x 10/100/1000 Mbit/s RJ45, 4x 1/10 Gbps SFP+ port, LED diagnostics, error message contact with select/set button, PROFINET IO device, network management, redundancy functions, Office features (RSTP, VLAN, IGMP..) CLP included in the scope of supply Mounting: HUT-/S7-mounting rail .

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.