• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK53342TS002ER3 6GK5334-2TS00-2ER3 Industrial Ethernet switch 10 GBit/s

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Industrial Ethernet switch

LAN transfer rate

10000 MBit/s

Transfer rate

10 GBit/s

Working principle

Managed switch

Ethernet ports

26

SFP+ ports

8 x

No. of 100 Mbps/1Gbps/10Gbps ports

10 x

10/100/1000 Mbps ports

24 x

Type

6GK5334-2TS00-2ER3

Rack size

483 mm (19")

Interfaces

RJ45

Operating voltage

24 V DC

446

43.6 mm

374.8 mm

IP20

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044648 Siemens 6GK53342TS002ER3 6GK5334-2TS00-2ER3 Industrial Ethernet switch 10 GBit/s

Description

SCALANCE XR326-8EEC, managed layer 2, IE switch, 19 rack, 24x 100/1000 Mbit/s RJ45 port, 2x 1G/2.5G/5G/10Gbit/s RJ45 8x 1G/10G SFP+ port, compliant coating, LED diagnosis, error. Contact, select/set button, PROFINET IO device, network management, integrated redundancy manager, Office features (RSTP, VLAN, IGMP,..), CLP included in the delivery, DC 24V power supply, SCALANCE XR326-8EEC, managed IE switch, 19 rack, 24x 100/1000 Mbit/s RJ45 port, 2x 1000/10000 Mbit/s RJ45 port 8x 1G/10G SFP+ port, DC 24 V cost-optimized for large control rooms SCALANCE XR326-8EEC switch cabinet Flexible and space-saving: The next generation of industrial networks connects OT and IT for more flexible and secure production. With our SCALANCE XR-300 Ethernet switches as compact devices or as 19? Switches for the control cabinet, you benefit from high functionality and great flexibility ? With Industrial Edge and in the future also with Time-Sensitive Networking (TSN). Take advantage of the variety of our SCALANCE XR-300 device line: From switch cabinet switches for use in industrial environments to compact Ethernet switches to switches for extremely harsh industrial environments: With SCALANCE XR326-8EEC you can find the right switch for many applications.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.