• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK53342TS012AR3 6GK5334-2TS01-2AR3 Industrial Ethernet switch 10 GBit/s

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Industrial Ethernet switch

LAN transfer rate

10000 MBit/s

Transfer rate

10 GBit/s

Working principle

Managed switch

Ethernet ports

26

SFP+ ports

8 x

No. of 100 Mbps/1Gbps/10Gbps ports

12 x

10/100/1000 Mbps ports

24 x

Type

6GK5334-2TS01-2AR3

Rack size

483 mm (19")

Interfaces

RJ45

Operating voltage

24 V DC

446

43.6 mm

374.8 mm

IP20

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2879477 Siemens 6GK53342TS012AR3 6GK5334-2TS01-2AR3 Industrial Ethernet switch 10 GBit/s

User & Safety Instructions

User & Safety Instructions 2879477 Siemens 6GK53342TS012AR3 6GK5334-2TS01-2AR3 Industrial Ethernet switch 10 GBit/s

Description

SCALANCE XRM334- managed IE switch, 19 rack- 24x 100/1000 Mbit/s RJ45 ports- 2x 1000/1000Mbit/s RJ45 port- 8x 1G/10G SFP+ port- LED diagnostics- error message contact select/set button, PROFINET IO device, network management, integrated redundancy manager, Office features (RSTP, VLAN, IGMP..) C-PLUG in the delivery- voltage supply DC 24V-.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.