• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK57341FX000AB0 6GK5734-1FX00-0AB0 IWLAN Client 300 MBit/s 2.4 GHz, 5 GHz

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

Product type

IWLAN Client

Type

6GK5734-1FX00-0AB0

Dual Band compatibility

2.4 GHz or 5 GHz

Wi-Fi standard

IEEE802.11a

IEEE802.11b

IEEE802.11g

IEEE802.11h

IEEE802.11n

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi transmission rate (max.)

300 MBit/s

Antenna type

2 R-SMA

LAN data transfer rate

100 MBit/s

No. of LAN ports

2 x

Power supply (LOV)

via terminal

Power over Ethernet (PoE)

Width

26 mm

Height

156 mm

Depth

127 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3637735 Siemens 6GK57341FX000AB0 6GK5734-1FX00-0AB0 IWLAN Client 300 MBit/s 2.4 GHz, 5 GHz

User & Safety Instructions

User & Safety Instructions 3637735 Siemens 6GK57341FX000AB0 6GK5734-1FX00-0AB0 IWLAN Client 300 MBit/s 2.4 GHz, 5 GHz

What kind of Wi-Fi Access Points are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.