• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK5991-1AD00-8FA0 1 LAN data transfer rate 100 MBit/s

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: locked
Product type

Transceiver plug-in

Fibre-optic ports

1

LAN data transfer rate

100 MBit/s

Type

6GK5991-1AD00-8FA0

Dim

(W x H x D) 14 x 9 x 57 mm

Weight

10 g

Operating temperature

-40 °C (min)

Min. operating temperature

-40 °C

Width

14 mm

Height

9 mm

Depth

57 mm

IP20

Max. temperature

+85 °C

Max. ambient temperature

+85 °C

Min. ambient temperature

-40 °C

14

9 mm

57 mm

Mini GBIC

0

0

0

0

0

FALSE

TRUE

FALSE

FALSE

0

0

1300

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1760177 Siemens 6GK5991-1AD00-8FA0 1 LAN data transfer rate 100 MBit/s

User & Safety Instructions

User & Safety Instructions 1760177 Siemens 6GK5991-1AD00-8FA0 1 LAN data transfer rate 100 MBit/s

Description

SIMATIC DP, PROFINET Interface module IM 154-3 PN, High Feature for ET 200 PRO, Integrated switch, incl. termination module, Connection modules 6ES7194-4AK00-0AA0 order separately SIMATIC ET 200pro Interface module IM 154-3 PN HF

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)