
Technical specifications
- Height: 290 mm
- Supply voltage 5 V.
- Transmission rate 100 Mbit/s.
- Power loss: 7.25 W
- Product type
PLC communication processor
- Operating voltage
5 V
IP20
- Type
6GK7443-1EX30-0XE0
- Min. ambient temperature
0 °C
- Max. ambient temperature
+60 °C
- Manufacturer part #
6GK74431EX300XE0
- Dim
(L x W) 210 mm x 25 mm
- Real-time clock
Yes
- Width
25 mm
- Length
210 mm
- Series
SIMATIC
25
290 mm
210 mm
FALSE
FALSE
2
0
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
100000000 kBit/s
FALSE
None
None
FALSE
FALSE
FALSE
FALSE
2
0
FALSE
FALSE
FALSE
None
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
Other
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745115 Siemens 6GK7443-1EX30-0XE0 PLC communication processor 5 V
User & Safety Instructions
User & Safety Instructions 1745115 Siemens 6GK7443-1EX30-0XE0 PLC communication processor 5 V
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































