
Number
Total (€ 489.00 / piece)
€ 489.00
incl. VAT
14-day return policy included
Technical specifications
- Industrial Ethernet SOFTNET-S7 upgrade to V6.0, V6.1, V6.2 and edition 2005 SW for S7, S5-COMP.-Communication, OPC, PG/OP communication, NCM PC, up to 64 sockets. Single license for 1 installation runtime software, software and electronic manual on CD-ROM, License Key on USB-Stick, Class A 2-languages (de, en)
- For CP1512/CP1612/CP7515
- Product type
Software
- Weight
367 g
- Type
6GK1704-1CW00-3AE1
- Interfaces
USB
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759522 Siemens 6GK17041CW003AE1 6GK1704-1CW00-3AE1 Software
User & Safety Instructions
User & Safety Instructions 1759522 Siemens 6GK17041CW003AE1 6GK1704-1CW00-3AE1 Software
Description
LOGO! TD Text Display, for LOGO!..0BA6 and..0BA7, 4-line, with cable (2.5m) and installation accessories, Configuration with LOGO! SOFT Comfort V6.0
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 530.47*
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































