
Number
Total (€ 569.00 / piece)
€ 569.00
incl. VAT
14-day return policy included
Technical specifications
- Industrial Ethernet SOFTNET-S7 Upgrade from Edition 2006 SW for S7, S5 comp. Comm., OPC, PG/OP communication, NCM PC, up to 64 sockets. Single license for 1 installation runtime software, software and electronic manual on CD-ROM, License Key on USB-Stick Class A 2-languages (de, en) for CP1512/CP1612/CP7515
- Product type
Software
- Weight
367 g
- Type
6GK1704-1CW00-3AE0
- Interfaces
USB
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759521 Siemens 6GK17041CW003AE0 6GK1704-1CW00-3AE0 Software
User & Safety Instructions
User & Safety Instructions 1759521 Siemens 6GK17041CW003AE0 6GK1704-1CW00-3AE0 Software
Description
Software CD PC/Windows Edition 2007 configuration with NCM PC 14-day trial license for 1 installation of runtime software, Software on CD-ROM, Class A, with electr. manual on CD-ROM, 2 languages (de, en) Executable in MS Windows (32 bit) Windows XP pro, Windows Vista Ultimate/Business, 2003 Server
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 610.47*
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































