• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6XV18704BH40 Sensor/actuator connector (pre-fab) RJ45 plug enclosure 4 m 1 pc(s) Piece

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
RJ45 plug enclosure
Connector standard
RJ45
Connection side A
RJ45 plug
Connection side B
RJ45 plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IE TP cord RJ45/RJ45 4x2, 2x RJ45 plug 4x2, CAT6A, 0.5m

Our service for you

Technical specifications

Packaging type

Piece

Type

6XV1870-4BH40

Product type

Sensor/actuator connector (pre-fab)

Connector type

RJ45 plug enclosure

Connector standard

RJ45

Connection side A

RJ45 plug

Connection side B

RJ45 plug

Cable length

4 m

Connection

RJ45

Features

Silicone-free

Manufacturer part #

6XV18704BH40

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044778 Siemens 6XV18704BH40 Sensor/actuator connector (pre-fab) RJ45 plug enclosure 4 m 1 pc(s) Piece

Description

Industrial Ethernet TP cord RJ45/RJ45, CAT 6A, TP cable 4x2(blue), ready for use with 2 RJ45 connectors, length 4m. SIMATIC NETlinesIE TP Cord RJ45/RJ45, 4x2 Simple connection of terminals with RJ45 connection to the noise-resistant Industrial Ethernet FastConnect cabling system (10/100/1000 Mbit/s). Silicone-free, therefore suitable for use in the automotive industry (for example, painting roads).Quick and error-free start-up thanks to pre-fabricated, factory-tested patch cables. Simple installation thanks to the small diameter of the cable.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.