• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6XV18704GH20 Sensor/actuator connector (pre-fab) RJ45 plug enclosure 2 m No. of pins (RJ): 8P8C 1 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
RJ45 plug enclosure
Connector standard
RJ45
Connection side A
RJ45 plug
Connection side B
RJ45 plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IE TP Cord RJ45/RJ45, 4x2, 2xRJ45 plugs 4x2, CAT6A, 2 m

Our service for you

Technical specifications

Type

6XV1870-4GH20

Product type

Sensor/actuator connector (pre-fab)

Connector type

RJ45 plug enclosure

Connector standard

RJ45

Connection side A

RJ45 plug

Connection side B

RJ45 plug

No. of pins

8P8C

Cable length

2 m

Connection

RJ45

Features

Ethernet

Manufacturer part #

6XV18704GH20

Content

1 pc(s)

RoHS-compliant

Yes

Other

Colour

No

Pairs

Yellow

Other

0.5 mm

Foil

Braiding

Other

4

8

Bundle

6.2 mm

76 %

Bare

Eca

62

62

62

Other

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044787 Siemens 6XV18704GH20 Sensor/actuator connector (pre-fab) RJ45 plug enclosure 2 m No. of pins (RJ): 8P8C 1 pc(s)

Description

Industrial Ethernet TP Cord RJ45/RJ45, CAT 6A, TP cable 4x2 (yellow), pre-assembled with 2 x RJ45 plugs, length 2 m.

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.